


C3DDG-1006M | |
|---|---|
DigiKey Part Number | C3DDG-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-1006M |
Description | IDC CABLE - CKR10G/AE10M/CKR10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 190,37600 Kč | 1 903,76 Kč |
| 25 | 172,01200 Kč | 4 300,30 Kč |
| 50 | 159,58840 Kč | 7 979,42 Kč |
| 100 | 148,31410 Kč | 14 831,41 Kč |
| 250 | 135,01216 Kč | 33 753,04 Kč |
| 500 | 126,04824 Kč | 63 024,12 Kč |
| 1 000 | 117,93789 Kč | 117 937,89 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |




