C3DDx-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3DDx-10 G
Part Number Breakdown CW 1or3

C3DDG-1006G

DigiKey Part Number
C3DDG-1006G-ND
Manufacturer
Manufacturer Product Number
C3DDG-1006G
Description
IDC CABLE - CKR10G/AE10G/CKR10G
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1245,65000 Kč245,65 Kč
10188,56600 Kč1 885,66 Kč
25170,37040 Kč4 259,26 Kč
50158,06440 Kč7 903,22 Kč
100146,89320 Kč14 689,32 Kč
250133,71380 Kč33 428,45 Kč
500124,83198 Kč62 415,99 Kč
1 000116,79656 Kč116 796,56 Kč
Manufacturers Standard Package
Unit Price without VAT:245,65000 Kč
Unit Price with VAT:297,23650 Kč
Alternate Color
IDC CABLE - CKR10G/AE10M/CKR10G
In-Stock: 0
Unit Price: 247,97000 Kč
Alternate Length
IDC CABLE - CKR10G/AE10G/CKR10G
In-Stock: 0
Unit Price: 252,60000 Kč
IDC CABLE - CKR10G/AE10G/CKR10G
In-Stock: 0
Unit Price: 262,91000 Kč