


C1CXG-2636M | |
|---|---|
DigiKey Part Number | C1CXG-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-2636M |
Description | IDC CABLE - CKC26G/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,56000 Kč | 272,56 Kč |
| 10 | 209,45400 Kč | 2 094,54 Kč |
| 25 | 189,29280 Kč | 4 732,32 Kč |
| 50 | 175,66500 Kč | 8 783,25 Kč |
| 100 | 163,30010 Kč | 16 330,01 Kč |
| 250 | 148,71464 Kč | 37 178,66 Kč |
| 500 | 138,88712 Kč | 69 443,56 Kč |
| 1 000 | 129,99568 Kč | 129 995,68 Kč |
| Unit Price without VAT: | 272,56000 Kč |
|---|---|
| Unit Price with VAT: | 329,79760 Kč |


