P7805B-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7805B-1000

DigiKey Part Number
102-P7805B-1000-ND
Manufacturer
Manufacturer Product Number
P7805B-1000
Description
DC-DC NON-ISOLATED, 1.0 A, 6.5~3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
P7805B-1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
92%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1110,30000 Kč110,30 Kč
5106,21800 Kč531,09 Kč
10104,51300 Kč1 045,13 Kč
42101,04500 Kč4 243,89 Kč
8499,40357 Kč8 349,90 Kč
12698,45556 Kč12 405,40 Kč
25296,85421 Kč24 407,26 Kč
50495,27673 Kč48 019,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,30000 Kč
Unit Price with VAT:133,46300 Kč