
767141103GP | |
|---|---|
DigiKey Part Number | 767-141-R10KP-ND |
Manufacturer | |
Manufacturer Product Number | 767141103GP |
Description | RES ARRAY 13 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 767141103GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,30000 Kč | 114,30 Kč |
| 10 | 77,65300 Kč | 776,53 Kč |
| 48 | 61,86500 Kč | 2 969,52 Kč |
| 96 | 56,53896 Kč | 5 427,74 Kč |
| 144 | 53,80174 Kč | 7 747,45 Kč |
| 288 | 49,68677 Kč | 14 309,79 Kč |
| 528 | 46,59864 Kč | 24 604,08 Kč |
| 1 008 | 43,75602 Kč | 44 106,07 Kč |
| 5 040 | 38,57413 Kč | 194 413,62 Kč |
| Unit Price without VAT: | 114,30000 Kč |
|---|---|
| Unit Price with VAT: | 138,30300 Kč |

