
CB3LV-3C-100M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-100M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-100M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-100M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-100M000000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-100M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 48,89900 Kč | 488,99 Kč |
| 25 | 46,24280 Kč | 1 156,07 Kč |
| 50 | 44,32700 Kč | 2 216,35 Kč |
| 100 | 42,49360 Kč | 4 249,36 Kč |
| 250 | 40,18696 Kč | 10 046,74 Kč |
| 500 | 38,89746 Kč | 19 448,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,93686 Kč | 36 936,86 Kč |
| 2 000 | 35,41368 Kč | 70 827,36 Kč |
| 3 000 | 34,55259 Kč | 103 657,77 Kč |
| 5 000 | 33,49855 Kč | 167 492,75 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |




