MFR Recommended



CA32C2404GLT | |
|---|---|
DigiKey Part Number | 110-CA32C2404GLTTR-ND - Tape & Reel (TR) 110-CA32C2404GLTCT-ND - Cut Tape (CT) 110-CA32C2404GLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA32C2404GLT |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 32,58200 Kč | 325,82 Kč |
| 50 | 29,38220 Kč | 1 469,11 Kč |
| 100 | 28,11100 Kč | 2 811,10 Kč |
| 500 | 25,37582 Kč | 12 687,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,28622 Kč | 24 286,22 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |


