653L10005I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 66,89964 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 75,26806 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 75,26806 Kč
Datasheet

Direct


Abracon LLC
In Stock: 1 278
Unit Price: 142,51000 Kč
Datasheet

Direct


Raltron Electronics
In Stock: 5
Unit Price: 110,51000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 97,88000 Kč
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 320
Unit Price: 67,36000 Kč
Datasheet
653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653L10005I3T

DigiKey Part Number
653L10005I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653L10005I3T
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00066,89964 Kč66 899,64 Kč
Manufacturers Standard Package
Unit Price without VAT:66,89964 Kč
Unit Price with VAT:80,94856 Kč