647H10003I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 55,25499 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 93,66429 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 93,66429 Kč
Datasheet

Direct


TXC CORPORATION
In Stock: 5 384
Unit Price: 126,30000 Kč
Datasheet

Direct


SiTime
In Stock: 0
Unit Price: 135,45676 Kč
Datasheet
MFG_647H_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647H10003I3T

DigiKey Part Number
647H10003I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
647H10003I3T
Description
XTAL OSC XO 100.0000MHZ HCSL SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,25499 Kč55 254,99 Kč
Manufacturers Standard Package
Unit Price without VAT:55,25499 Kč
Unit Price with VAT:66,85854 Kč