219G-4ES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 6
Unit Price: 0,69000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,41603 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,46181 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,46181 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,41603 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,41603 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,46181 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,46181 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,53718 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 0,53718 Kč
Datasheet
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219G-4ES

DigiKey Part Number
119-219G-4ES-ND
Manufacturer
Manufacturer Product Number
219G-4ES
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Raised
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.183" (4.65mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
20VDC
Length
0.458" (11.63mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
219-4ESCTS Electrocomponents6219-4ES-ND0,69000 KčParametric Equivalent
219-4ESFCTS Electrocomponents0219-4ESF-ND0,41603 KčParametric Equivalent
219-4ESRCTS Electrocomponents0219-4ESR-ND0,46181 KčParametric Equivalent
219-4ESRFCTS Electrocomponents0219-4ESRF-ND0,46181 KčParametric Equivalent
219-4MSCTS Electrocomponents0219-4MS-ND0,41603 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00013,35368 Kč13 353,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,35368 Kč
Unit Price with VAT:16,15795 Kč