
219-4ES | |
|---|---|
DigiKey Part Number | 219-4ES-ND |
Manufacturer | |
Manufacturer Product Number | 219-4ES |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.184" (4.67mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4MST | CTS Electrocomponents | 24 474 | CT2194MST-ND | 12,86933 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 45 | 14,00800 Kč | 630,36 Kč |
| 135 | 12,78237 Kč | 1 725,62 Kč |
| 270 | 12,06452 Kč | 3 257,42 Kč |
| 540 | 11,39802 Kč | 6 154,93 Kč |
| 1 035 | 10,82279 Kč | 11 201,59 Kč |
| 2 520 | 10,11770 Kč | 25 496,60 Kč |
| 5 040 | 9,63383 Kč | 48 554,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


