195-5MSN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 17,65711 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 17,65711 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 14,40255 Kč
Datasheet
195-5MSN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195-5MSN

DigiKey Part Number
195-5MSN-ND
Manufacturer
Manufacturer Product Number
195-5MSN
Description
SWITCH PIANO DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
195-5MSN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Tin
Height Above Board
0.311" (7.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.586" (14.88mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 01514,40255 Kč14 618,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,40255 Kč
Unit Price with VAT:17,42709 Kč