
195-5MS | |
|---|---|
DigiKey Part Number | 195-5MS-ND |
Manufacturer | |
Manufacturer Product Number | 195-5MS |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 195-5MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Tin | |
Height Above Board | 0.311" (7.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.586" (14.88mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 015 | 14,40255 Kč | 14 618,59 Kč |
| Unit Price without VAT: | 14,40255 Kč |
|---|---|
| Unit Price with VAT: | 17,42709 Kč |




