CVCO55BE-1000-1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVCO55BE-1000-1500
CVCO55 Series
CVCO55CL

CVCO55CL-0925-0970

DigiKey Part Number
744-1198-ND
Manufacturer
Manufacturer Product Number
CVCO55CL-0925-0970
Description
VCO 947.5MHZ 0.5-4.5V 12.7X12.7
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
947.5MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 5 ±3 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
925 ~ 970MHz
Frequency - Center
947.5MHz
Voltage - Supply
5V
Tuning Voltage (VDC)
0.5 V ~ 4.5 V
2nd Harmonic, Typ (dBc)
-15
Icc Max
20mA
Pushing (MHz/V)
1.7
Power (dBm)
5 ±3
Phase Noise Typ (dBc/Hz)
-110
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.150" (3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1532,57000 Kč532,57 Kč
5508,35800 Kč2 541,79 Kč
10459,94300 Kč4 599,43 Kč
25435,73520 Kč10 893,38 Kč
50411,52760 Kč20 576,38 Kč
Manufacturers Standard Package
Unit Price without VAT:532,57000 Kč
Unit Price with VAT:644,40970 Kč