



CVCO55CL-0305-0345 | |
|---|---|
DigiKey Part Number | 744-1186-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CL-0305-0345 |
Description | VCO 325MHZ 0.3-4.7V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 325MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 6.5 ±3.5 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 305 ~ 345MHz | |
Frequency - Center | 325MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.3 V ~ 4.7 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 13mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 6.5 ±3.5 | |
Phase Noise Typ (dBc/Hz) | -111 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,57000 Kč | 532,57 Kč |
| 5 | 508,35800 Kč | 2 541,79 Kč |
| 10 | 459,94300 Kč | 4 599,43 Kč |
| 25 | 435,73520 Kč | 10 893,38 Kč |
| 50 | 411,52760 Kč | 20 576,38 Kč |
| Unit Price without VAT: | 532,57000 Kč |
|---|---|
| Unit Price with VAT: | 644,40970 Kč |


