CVCO55BE-1000-1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CVCO55BE-1000-1500
CVCO55 Series

CVCO55BE-2430-2585

DigiKey Part Number
744-1140-ND
Manufacturer
Manufacturer Product Number
CVCO55BE-2430-2585
Description
VCO 2507.5MHZ 0-5V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2507.5MHz Center Frequency 0 V ~ 5 V Voltage Controlled Oscillator 2 ±2 dBm -16 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
2430 ~ 2585MHz
Frequency - Center
2507.5MHz
Voltage - Supply
5V
Tuning Voltage (VDC)
0 V ~ 5 V
2nd Harmonic, Typ (dBc)
-16
Icc Max
22mA
Pushing (MHz/V)
1.5
Power (dBm)
2 ±2
Phase Noise Typ (dBc/Hz)
-101
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.150" (3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1569,61000 Kč569,61 Kč
5543,72200 Kč2 718,61 Kč
10491,93900 Kč4 919,39 Kč
25466,04720 Kč11 651,18 Kč
50440,15560 Kč22 007,78 Kč
Manufacturers Standard Package
Unit Price without VAT:569,61000 Kč
Unit Price with VAT:689,22810 Kč