
XQARED-00-0000-000000W01 | |
|---|---|
DigiKey Part Number | 90-XQARED-00-0000-000000W01TR-ND - Tape & Reel (TR) 90-XQARED-00-0000-000000W01CT-ND - Cut Tape (CT) 90-XQARED-00-0000-000000W01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQARED-00-0000-000000W01 |
Description | LED XLAMP XQA RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 25lm (24lm ~ 27lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 11,99900 Kč | 119,99 Kč |
| 50 | 11,65740 Kč | 582,87 Kč |
| 100 | 10,73550 Kč | 1 073,55 Kč |
| 200 | 9,76300 Kč | 1 952,60 Kč |
| 500 | 9,66196 Kč | 4 830,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,42000 Kč | 16 840,00 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |

