
XPERDO-L1-R250-00A01 | |
|---|---|
DigiKey Part Number | XPERDO-L1-R250-00A01TR-ND - Tape & Reel (TR) XPERDO-L1-R250-00A01CT-ND - Cut Tape (CT) XPERDO-L1-R250-00A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-R250-00A01 |
Description | LED XLAMP XPE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPERDO-L1-R250-00A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 615nm (610nm ~ 620nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 91lm (87lm ~ 94lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 67,59200 Kč | 675,92 Kč |
| 50 | 65,67180 Kč | 3 283,59 Kč |
| 100 | 60,47670 Kč | 6 047,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,99776 Kč | 13 749,44 Kč |
| 500 | 51,51188 Kč | 25 755,94 Kč |
| 1 250 | 47,36284 Kč | 59 203,55 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |













