
XPEBFR-L1-0000-00601 | |
|---|---|
DigiKey Part Number | XPEBFR-L1-0000-00601TR-ND - Tape & Reel (TR) XPEBFR-L1-0000-00601CT-ND - Cut Tape (CT) XPEBFR-L1-0000-00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-L1-0000-00601 |
Description | LED XLAMP XPE2 FAR RED 730NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 730nm (720nm ~ 740nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (720nm ~ 740nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 288mW (275mW ~ 300mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 38,79500 Kč | 387,95 Kč |
| 50 | 37,69220 Kč | 1 884,61 Kč |
| 100 | 34,71150 Kč | 3 471,15 Kč |
| 200 | 31,56765 Kč | 6 313,53 Kč |
| 500 | 30,99908 Kč | 15 499,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,15450 Kč | 27 154,50 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |





