New Product
XNPACL-H0-0000-0000HC2ABB5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XNPACL-H0-0000-0000HC2AAAE5

DigiKey Part Number
90-XNPACL-H0-0000-0000HC2AAAE5TR-ND - Tape & Reel (TR)
90-XNPACL-H0-0000-0000HC2AAAE5CT-ND - Cut Tape (CT)
90-XNPACL-H0-0000-0000HC2AAAE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XNPACL-H0-0000-0000HC2AAAE5
Description
XLAMP XNPACL HI LIGHT EMITTING D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XN-P Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue 2318 (5847 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm Red, 528nm Green, 458nm Blue
Current - Test
1A Red, 1A Green, 1A Blue, 1A White
Voltage - Forward (Vf) (Typ)
2.3V Red, 2.9V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test
61 lm/W Red, 114 lm/W Green, 103 lm/W White
Current - Max
3A Red, 3A Green, 3A Blue, 3A White
Luminous Flux @ Current/Temperature
140lm Red, 330lm Green, 1550mW Blue, 330lm White
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2318 (5847 Metric)
Supplier Device Package
2318
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1330,91000 Kč330,91 Kč
10314,36100 Kč3 143,61 Kč
50305,42700 Kč15 271,35 Kč
100281,27010 Kč28 127,01 Kč
200255,79015 Kč51 158,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500239,57594 Kč119 787,97 Kč
Manufacturers Standard Package
Unit Price without VAT:330,91000 Kč
Unit Price with VAT:400,40110 Kč