
XHP70D-00-0000-0D0UM40E2 | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0UM40E2TR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0UM40E2CT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0UM40E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0UM40E2 |
Description | LED XLAMP COOL WHITE 5700K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 5700K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70D-00-0000-0D0UM40E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 1538lm (1485lm ~ 1590lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,23000 Kč | 233,23 Kč |
| 10 | 221,57200 Kč | 2 215,72 Kč |
| 50 | 215,27420 Kč | 10 763,71 Kč |
| 100 | 198,24890 Kč | 19 824,89 Kč |
| 200 | 180,29010 Kč | 36 058,02 Kč |
| 500 | 170,18714 Kč | 85 093,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 155,56013 Kč | 155 560,13 Kč |
| Unit Price without VAT: | 233,23000 Kč |
|---|---|
| Unit Price with VAT: | 282,20830 Kč |


