MX3AWT-A1-R250-000BE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,05423 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,12628 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,56292 Kč
Datasheet
MX3AWT-A1-R250-000BE5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-R250-000BE5

DigiKey Part Number
MX3AWT-A1-R250-000BE5TR-ND - Tape & Reel (TR)
MX3AWT-A1-R250-000BE5CT-ND - Cut Tape (CT)
MX3AWT-A1-R250-000BE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX3AWT-A1-R250-000BE5
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3 White, Neutral 4000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.7V
Lumens/Watt @ Current - Test
75 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
500mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058" (1.48mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,39000 Kč20,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,76096 Kč3 940,24 Kč
50014,76228 Kč7 381,14 Kč
1 25013,52406 Kč16 905,08 Kč
Manufacturers Standard Package
Unit Price without VAT:20,39000 Kč
Unit Price with VAT:24,67190 Kč