XLamp-ML-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLEAWT-A1-0000-0004E2

DigiKey Part Number
MLEAWT-A1-0000-0004E2TR-ND - Tape & Reel (TR)
MLEAWT-A1-0000-0004E2CT-ND - Cut Tape (CT)
MLEAWT-A1-0000-0004E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLEAWT-A1-0000-0004E2
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-E White, Cool 5700K (5350K ~ 6100K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K (5350K ~ 6100K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
59lm (57lm ~ 62lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
80
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,82000 Kč10,82 Kč
1010,27800 Kč102,78 Kč
509,98680 Kč499,34 Kč
1009,19630 Kč919,63 Kč
2008,36295 Kč1 672,59 Kč
5008,27662 Kč4 138,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4007,28210 Kč10 194,94 Kč
Manufacturers Standard Package
Unit Price without VAT:10,82000 Kč
Unit Price with VAT:13,09220 Kč