
CXA3070-0000-000N00Z450H | |
|---|---|
DigiKey Part Number | CXA3070-0000-000N00Z450H-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000N00Z450H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 8073lm (7945lm ~ 8500lm) | |
Current - Test | 1.925A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 38.5V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 573,99140 Kč | 57 399,14 Kč |
| Unit Price without VAT: | 573,99140 Kč |
|---|---|
| Unit Price with VAT: | 694,52959 Kč |















