2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1B-GKW-CXAYA7A3

DigiKey Part Number
90-CLM1B-GKW-CXAYA7A3TR-ND - Tape & Reel (TR)
90-CLM1B-GKW-CXAYA7A3CT-ND - Cut Tape (CT)
90-CLM1B-GKW-CXAYA7A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM1B-GKW-CXAYA7A3
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Viewing Angle
120°
Mounting Type
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
105,51500 Kč55,15 Kč
1005,10460 Kč510,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,93610 Kč11 872,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč