
CS348TR | |
|---|---|
DigiKey Part Number | 306-CS348TR-ND - Tape & Reel (TR) 306-CS348TRCT-ND - Cut Tape (CT) 306-CS348TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS348TR |
Description | COTO MOSFET - 2 FORM A, 100V, 3. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | - | |
Output Type | AC, DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 3.5 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,61000 Kč | 164,61 Kč |
| 10 | 146,74000 Kč | 1 467,40 Kč |
| 25 | 140,12560 Kč | 3 503,14 Kč |
| 50 | 135,31780 Kč | 6 765,89 Kč |
| 100 | 130,67630 Kč | 13 067,63 Kč |
| 250 | 124,77600 Kč | 31 194,00 Kč |
| 500 | 120,48894 Kč | 60 244,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,10931 Kč | 82 109,31 Kč |
| 2 000 | 79,28567 Kč | 158 571,34 Kč |
| Unit Price without VAT: | 164,61000 Kč |
|---|---|
| Unit Price with VAT: | 199,17810 Kč |





