
CS348 | |
|---|---|
DigiKey Part Number | 306-CS348-ND |
Manufacturer | |
Manufacturer Product Number | CS348 |
Description | COTO MOSFET - 2 FORM A, 100V, 3. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State DPST-NO (2 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 310 mA | |
On-State Resistance (Max) | 3.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 81,79153 Kč | 88 334,85 Kč |
| Unit Price without VAT: | 81,79153 Kč |
|---|---|
| Unit Price with VAT: | 98,96775 Kč |


