
B41-0011 | |
|---|---|
DigiKey Part Number | 306-B41-0011TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B41-0011 |
Description | RELAY BGA ROHS STANDARD |
Customer Reference | |
Detailed Description | Reed Relay 4PST-NO (4 Form A) 5VDC Coil Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 125VAC, 125VDC - Max | |
Coil Current | 31.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | BGA | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 200 µs | |
Release Time | 50 µs | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 287,52460 Kč | 228 752,46 Kč |
| Unit Price without VAT: | 2 287,52460 Kč |
|---|---|
| Unit Price with VAT: | 2 767,90477 Kč |



