
TUHS5F15 | |
|---|---|
DigiKey Part Number | 1776-2011-ND |
Manufacturer | |
Manufacturer Product Number | TUHS5F15 |
Description | AC/DC CONVERTER 15V 5.1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 340mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 340mA | |
Power (Watts) | 5.1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 60mV | |
Load Regulation | 120mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,59000 Kč | 328,59 Kč |
| 5 | 312,88800 Kč | 1 564,44 Kč |
| 10 | 306,40400 Kč | 3 064,04 Kč |
| 25 | 298,00920 Kč | 7 450,23 Kč |
| 50 | 291,82040 Kč | 14 591,02 Kč |
| 100 | 285,75590 Kč | 28 575,59 Kč |
| 250 | 277,93580 Kč | 69 483,95 Kč |
| 500 | 272,16134 Kč | 136 080,67 Kč |
| Unit Price without VAT: | 328,59000 Kč |
|---|---|
| Unit Price with VAT: | 397,59390 Kč |



