5 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05CD050DO3

DigiKey Part Number
CM05CD050DO3-ND
Manufacturer
Manufacturer Product Number
CM05CD050DO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
5 pF
Features
General Purpose
Tolerance
±0.5pF
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15CD050DO3Cornell Dubilier Knowles670338-2818-ND77,06000 KčParametric Equivalent
CD15CD050DO3FCornell Dubilier Knowles1 492338-2606-ND59,00000 KčParametric Equivalent
DM15CD050DO3RHJustRadios - Capacitors and Resistors2506520-DM15CD050DO3RH-ND54,38400 KčParametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10105,05300 Kč1 050,53 Kč
5090,13180 Kč4 506,59 Kč
10085,51020 Kč8 551,02 Kč
50077,68882 Kč38 844,41 Kč
1 00075,26565 Kč75 265,65 Kč
2 50072,70507 Kč181 762,68 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč