10154.4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 12,54420 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 4 188
Unit Price: 22,68000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 5 207
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 29 950
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 11 353
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 754
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,40535 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 3,74884 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
Image for 10154.4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10154.4

DigiKey Part Number
2080-10154.4-ND
Manufacturer
Manufacturer Product Number
10154.4
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Conta-Clip, Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Box
Features
Interlocking (Side)
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 105°C
Positions Per Level
2
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Brass
Current
15 A
Screw Material - Plating
Steel
Voltage
300 V
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Gauge
14-22 AWG
Screw Thread
M2.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10154.1Conta-Clip, Inc.02080-10154.1-ND12,54420 KčParametric Equivalent
EBA-02-D-BU-01Adam Tech4 1882057-EBA-02-D-BU-01-ND22,68000 KčParametric Equivalent
EBB-02-D-BLAdam Tech5 2072057-EBB-02-D-BL-ND18,90000 KčParametric Equivalent
OSTTA024163On Shore Technology Inc.29 950ED2580-ND15,12000 KčParametric Equivalent
OSTTC022162On Shore Technology Inc.11 353ED2609-ND11,97000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5012,54420 Kč627,21 Kč
Manufacturers Standard Package
Unit Price without VAT:12,54420 Kč
Unit Price with VAT:15,17848 Kč