


P213-156.25M | |
|---|---|
DigiKey Part Number | CW605-ND |
Manufacturer | |
Manufacturer Product Number | P213-156.25M |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,58000 Kč | 443,58 Kč |
| 10 | 385,53500 Kč | 3 855,35 Kč |
| 25 | 364,64600 Kč | 9 116,15 Kč |
| 50 | 349,62400 Kč | 17 481,20 Kč |
| 100 | 335,23670 Kč | 33 523,67 Kč |
| 250 | 325,09376 Kč | 81 273,44 Kč |
| Unit Price without VAT: | 443,58000 Kč |
|---|---|
| Unit Price with VAT: | 536,73180 Kč |


