Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SS36B-HF | |
|---|---|
DigiKey Part Number | 641-SS36B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS36B-HF |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62578 Kč | 7 877,34 Kč |
| 6 000 | 2,25235 Kč | 13 514,10 Kč |
| 9 000 | 1,92306 Kč | 17 307,54 Kč |
| 15 000 | 1,89158 Kč | 28 373,70 Kč |
| 21 000 | 1,88582 Kč | 39 602,22 Kč |
| 30 000 | 1,85848 Kč | 55 754,40 Kč |
| 75 000 | 1,73663 Kč | 130 247,25 Kč |
| Unit Price without VAT: | 2,62578 Kč |
|---|---|
| Unit Price with VAT: | 3,17719 Kč |






