0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRU52C7V5-HF

DigiKey Part Number
641-CZRU52C7V5-HFTR-ND - Tape & Reel (TR)
641-CZRU52C7V5-HFCT-ND - Cut Tape (CT)
641-CZRU52C7V5-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C7V5-HF
Description
DIODE ZENER 7.5V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C7V5-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,00000 Kč40,00 Kč
1001,87350 Kč187,35 Kč
5001,68400 Kč842,00 Kč
1 0001,47350 Kč1 473,50 Kč
2 0001,32615 Kč2 652,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,81700 Kč3 268,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč