
A5KP30A-G | |
|---|---|
DigiKey Part Number | A5KP30A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP30A-G |
Description | TVS DIODE 30VWM 48.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103.31A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP30A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103.31A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,10640 Kč | 7 026,60 Kč |
| 500 | 25,83814 Kč | 12 919,07 Kč |
| 750 | 24,68257 Kč | 18 511,93 Kč |
| 1 250 | 23,38411 Kč | 29 230,14 Kč |
| 1 750 | 22,61541 Kč | 39 576,97 Kč |
| 2 500 | 22,31444 Kč | 55 786,10 Kč |
| Unit Price without VAT: | 28,10640 Kč |
|---|---|
| Unit Price with VAT: | 34,00874 Kč |


