
A5KP24A-G | |
|---|---|
DigiKey Part Number | 641-1539-1-ND - Cut Tape (CT) 641-1539-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP24A-G |
Description | TVS DIODE 24VWM 38.9VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.53A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP24A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 128.53A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,84000 Kč | 57,84 Kč |
| 10 | 46,89700 Kč | 468,97 Kč |
| 100 | 30,79290 Kč | 3 079,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,17704 Kč | 7 544,26 Kč |
| 500 | 22,31444 Kč | 11 157,22 Kč |
| Unit Price without VAT: | 57,84000 Kč |
|---|---|
| Unit Price with VAT: | 69,98640 Kč |

