
17002017A | |
|---|---|
DigiKey Part Number | 25-17002017A-ND |
Manufacturer | |
Manufacturer Product Number | 17002017A |
Description | CR6025-UXD24BPL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 29.8 CFM (0.834m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17002017A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 29.8 CFM (0.834m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 54.0dB(A) | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 45000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,80000 Kč | 352,80 Kč |
| 20 | 271,62900 Kč | 5 432,58 Kč |
| 40 | 254,07875 Kč | 10 163,15 Kč |
| 60 | 244,19400 Kč | 14 651,64 Kč |
| 100 | 240,23310 Kč | 24 023,31 Kč |
| Unit Price without VAT: | 352,80000 Kč |
|---|---|
| Unit Price with VAT: | 426,88800 Kč |




