3132-10-1-0100-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3321-18-1-0500-005-1-TS

DigiKey Part Number
1175-3321-18-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3321-18-1-0500-005-1-TS
Description
HOOK-UP STRND 18AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/0.0100" Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3321
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 022
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
119,97000 Kč19,97 Kč
218,93500 Kč37,87 Kč
318,44667 Kč55,34 Kč
517,76800 Kč88,84 Kč
717,38857 Kč121,72 Kč
1016,95700 Kč169,57 Kč
2515,89560 Kč397,39 Kč
5015,13420 Kč756,71 Kč
10014,40820 Kč1 440,82 Kč
Manufacturers Standard Package
Unit Price without VAT:19,97000 Kč
Unit Price with VAT:24,16370 Kč
Alternate Color
HOOK-UP STRND 18AWG YEL FOOT
In-Stock: 304
Unit Price: 19,97000 Kč
HOOK-UP STRND 18AWG RED FOOT
In-Stock: 253
Unit Price: 19,97000 Kč
HOOK-UP STRND 18AWG VIO FOOT
In-Stock: 300
Unit Price: 19,97000 Kč
HOOK-UP STRND 18AWG WHT FOOT
In-Stock: 367
Unit Price: 19,97000 Kč
HOOK-UP STRND 18AWG BRN FOOT
In-Stock: 375
Unit Price: 19,97000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 2500
Unit Price: 6,38952 Kč