
3321-18-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3321-18-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-18-1-0500-004-1-TS |
Description | HOOK-UP STRND 18AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/0.0100" Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 2 | 18,93500 Kč | 37,87 Kč |
| 3 | 18,44667 Kč | 55,34 Kč |
| 5 | 17,76800 Kč | 88,84 Kč |
| 7 | 17,38857 Kč | 121,72 Kč |
| 10 | 16,95700 Kč | 169,57 Kč |
| 25 | 15,89560 Kč | 397,39 Kč |
| 50 | 15,13420 Kč | 756,71 Kč |
| 100 | 14,40820 Kč | 1 440,82 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |









