3132-16-1-0500-010-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-010-1-TS

DigiKey Part Number
CN507V-25-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-010-1-TS
Description
HOOK-UP STRND 20AWG VIOLET 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1150,51000 Kč150,51 Kč
2143,35000 Kč286,70 Kč
3139,28000 Kč417,84 Kč
5134,38400 Kč671,92 Kč
7131,20143 Kč918,41 Kč
10127,94200 Kč1 279,42 Kč
25119,84200 Kč2 996,05 Kč
50114,00680 Kč5 700,34 Kč
100108,41590 Kč10 841,59 Kč
Manufacturers Standard Package
Unit Price without VAT:150,51000 Kč
Unit Price with VAT:182,11710 Kč
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 7
Unit Price: 150,51000 Kč
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 1
Unit Price: 150,51000 Kč
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 2
Unit Price: 165,66000 Kč
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 7
Unit Price: 150,51000 Kč
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 13
Unit Price: 150,51000 Kč
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 3000
Unit Price: 4,90212 Kč
HOOK-UP STRND 20AWG VIOLET 100'
In-Stock: 1
Unit Price: 453,63000 Kč
HOOK-UP STRND 20AWG VIOLET 50'
In-Stock: 1
Unit Price: 267,76000 Kč