
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,63000 Kč | 453,63 Kč |
| 2 | 431,94500 Kč | 863,89 Kč |
| 3 | 419,73667 Kč | 1 259,21 Kč |
| 5 | 404,75000 Kč | 2 023,75 Kč |
| 7 | 395,13857 Kč | 2 765,97 Kč |
| 10 | 385,17300 Kč | 3 851,73 Kč |
| 25 | 360,50240 Kč | 9 012,56 Kč |
| 50 | 342,74040 Kč | 17 137,02 Kč |
| 100 | 325,69190 Kč | 32 569,19 Kč |
| Unit Price without VAT: | 453,63000 Kč |
|---|---|
| Unit Price with VAT: | 548,89230 Kč |









