
1430-20-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN507V-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-20-1-0500-010-1-TS |
Description | HOOK-UP STRND 20AWG VIOLET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,90212 Kč | 2 451,06 Kč |
| 1 000 | 4,66342 Kč | 4 663,42 Kč |
| 1 500 | 4,52856 Kč | 6 792,84 Kč |
| 2 500 | 4,36316 Kč | 10 907,90 Kč |
| 3 500 | 4,25697 Kč | 14 899,40 Kč |
| 5 000 | 4,14672 Kč | 20 733,60 Kč |
| 12 500 | 3,87396 Kč | 48 424,50 Kč |
| 25 000 | 3,67719 Kč | 91 929,75 Kč |
| 50 000 | 3,55956 Kč | 177 978,00 Kč |
| Unit Price without VAT: | 4,90212 Kč |
|---|---|
| Unit Price with VAT: | 5,93157 Kč |









