HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-20-1-0500-007-1-TS

DigiKey Part Number
CN505G-100-ND
Manufacturer
Manufacturer Product Number
1430-20-1-0500-007-1-TS
Description
HOOK-UP STRND 20AWG GRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1514,88000 Kč514,88 Kč
3480,64333 Kč1 441,93 Kč
5459,52200 Kč2 297,61 Kč
10435,75600 Kč4 357,56 Kč
25409,33840 Kč10 233,46 Kč
50388,21260 Kč19 410,63 Kč
100369,72640 Kč36 972,64 Kč
500343,31792 Kč171 658,96 Kč
Manufacturers Standard Package
Unit Price without VAT:514,88000 Kč
Unit Price with VAT:623,00480 Kč
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 13
Unit Price: 514,88000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 3
Unit Price: 514,88000 Kč
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 3
Unit Price: 514,88000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: 514,88000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 9
Unit Price: 514,88000 Kč
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 2000
Unit Price: 4,90212 Kč
HOOK-UP STRND 20AWG 300V GRN 50'
In-Stock: 7
Unit Price: 267,76000 Kč
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 7
Unit Price: 150,51000 Kč