New Product
1332-12-1-0100-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-003-1-S

DigiKey Part Number
1175-1330-20-1-0500-003-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-003-1-S
Description
UL1330, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Yellow 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
223,20000 Kč46,40 Kč
322,54000 Kč67,62 Kč
521,72200 Kč108,61 Kč
721,22143 Kč148,55 Kč
1020,70200 Kč207,02 Kč
2519,41600 Kč485,40 Kč
5018,48820 Kč924,41 Kč
10017,59980 Kč1 759,98 Kč
Manufacturers Standard Package
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč
Alternate Length
UL1330, FEP INSULATED HOOK-UP WI
In-Stock: 6
Unit Price: 4 459,97000 Kč