New Product
1332-12-1-0100-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-20-1-0500-003-1-S

DigiKey Part Number
1175-1330-20-1-0500-003-1-S-ND
Manufacturer
Manufacturer Product Number
1330-20-1-0500-003-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/0.0126" Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0126"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 459,97000 Kč4 459,97 Kč
24 242,55000 Kč8 485,10 Kč
34 119,52000 Kč12 358,56 Kč
53 968,70200 Kč19 843,51 Kč
73 871,87714 Kč27 103,14 Kč
103 771,29600 Kč37 712,96 Kč
253 522,45600 Kč88 061,40 Kč
503 342,94160 Kč167 147,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4 459,97000 Kč
Unit Price with VAT:5 396,56370 Kč
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 1000
Unit Price: 24,34000 Kč