
CL19123 | |
|---|---|
DigiKey Part Number | 4654-CL19123-ND |
Manufacturer | |
Manufacturer Product Number | CL19123 |
Description | CAB HANDLE CH-2 BACK PLATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handle Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 5 | 31,99600 Kč | 159,98 Kč |
| 10 | 29,91200 Kč | 299,12 Kč |
| 25 | 27,51640 Kč | 687,91 Kč |
| 50 | 25,92100 Kč | 1 296,05 Kč |
| 100 | 24,49800 Kč | 2 449,80 Kč |
| 300 | 22,54383 Kč | 6 763,15 Kč |
| 500 | 21,74634 Kč | 10 873,17 Kč |
| 1 000 | 20,76267 Kč | 20 762,67 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |

