
CL19122 | |
|---|---|
DigiKey Part Number | 4654-CL19122-ND |
Manufacturer | |
Manufacturer Product Number | CL19122 |
Description | CAB HANDLE CH-2 FRONT BAR TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handle Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 5 | 61,76000 Kč | 308,80 Kč |
| 10 | 57,95100 Kč | 579,51 Kč |
| 25 | 53,54280 Kč | 1 338,57 Kč |
| 50 | 50,61680 Kč | 2 530,84 Kč |
| 100 | 47,99610 Kč | 4 799,61 Kč |
| 300 | 44,39797 Kč | 13 319,39 Kč |
| 500 | 42,92684 Kč | 21 463,42 Kč |
| 1 000 | 41,11212 Kč | 41 112,12 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |

