
CL1910 | |
|---|---|
DigiKey Part Number | 4654-CL1910-ND |
Manufacturer | |
Manufacturer Product Number | CL1910 |
Description | CAB HANDLE CH-1 (POCKET TYPE) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handle Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 5 | 21,55600 Kč | 107,78 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 25 | 18,44840 Kč | 461,21 Kč |
| 50 | 17,34520 Kč | 867,26 Kč |
| 100 | 16,35800 Kč | 1 635,80 Kč |
| 300 | 15,00583 Kč | 4 501,75 Kč |
| 500 | 14,45420 Kč | 7 227,10 Kč |
| 1 000 | 13,77386 Kč | 13 773,86 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |

