DS240S-130DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS240S-130DC

DigiKey Part Number
3723-DS240S-130DC-ND
Manufacturer
Manufacturer Product Number
DS240S-130DC
Description
SPD TYPE 2 150VAC/130VDC MCOV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC, 130VDC MCOV 2 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
CITEL
Series
-
Packaging
Box
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
150VAC, 130VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
CE, EAC, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 207,51000 Kč2 207,51 Kč
161 841,87500 Kč29 470,00 Kč
Unit Price without VAT:2 207,51000 Kč
Unit Price with VAT:2 671,08710 Kč