
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 4 | |
Form | Module Only | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 38VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | -35°C ~ 85°C | |
Features | Remote Signaling Contacts, Thermally Protected | |
Mounting Type | DIN Rail | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 878,59000 Kč | 2 878,59 Kč |
| 16 | 2 231,23438 Kč | 35 699,75 Kč |
| 104 | 1 706,84731 Kč | 177 512,12 Kč |
| Unit Price without VAT: | 2 878,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 483,09390 Kč |



